This 47nF ceramic capacitor has a voltage rating of 50V and a tolerance of 10%. It is made with an X7R dielectric and is available in a 0805 package. The operating temperature range is from -55°C to 125°C. The capacitor is lead-free and compliant with standard packaging and termination for surface mount devices.
TDK B37941K5473K60 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000194oz |
| RoHS | Compliant |
Download the complete datasheet for TDK B37941K5473K60 to view detailed technical specifications.
No datasheet is available for this part.