The TDK B37941X5473K060 is a multilayer ceramic capacitor with a capacitance of 47nF and a voltage rating of 50V. It has a tolerance of 10% and is packaged in the 0805 case size. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. It is not RoHS compliant and does not meet Reach SVHC requirements.
TDK B37941X5473K060 technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37941X5473K060 to view detailed technical specifications.
No datasheet is available for this part.