The TDK B37947K9682J62 is a ceramic capacitor with a capacitance of 6.8nF and a tolerance of 5%. It has a voltage rating of 16V and is available in a 0805 package. The capacitor is lead-free and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is suitable for surface mount applications and is packaged in cut tape with 10 units per package.
TDK B37947K9682J62 technical specifications.
| Capacitance | 6.8nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Series | B37947K |
| Thickness | 0.051inch |
| Tolerance | 5% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37947K9682J62 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.