1203 format COG capacitor,4.7nF 50Vdc
TDK B37949-K5472-J62 technical specifications.
| Capacitance | 4.7nF |
| Dielectric | C0G |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37949-K5472-J62 to view detailed technical specifications.
No datasheet is available for this part.