This is a 4.7nF ceramic capacitor with a tolerance of 5% and a voltage rating of 100V. It is available in a 1210 package type and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is lead free and compliant with AEC-Q200 ratings.
TDK B37949K1472J062 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 1210 |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37949K |
| Thickness | 0.051inch |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37949K1472J062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.