This is a ceramic chip capacitor from TDK with a capacitance of 0.012uF and a voltage rating of 100VDC. It has a tolerance of 10% and a dielectric of X7R. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications.
TDK B37950-K1123-K062 technical specifications.
| Capacitance | 0.012uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.7(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37950-K1123-K062 to view detailed technical specifications.
No datasheet is available for this part.