This 100V ceramic chip capacitor has a capacitance of 0.15uF with a tolerance of 5%. It features an X7R dielectric and is rated for operation between -55°C and 125°C. The capacitor is constructed with a flat construction and has a pad termination style. It is available in a 1210 package type and is suitable for surface mount applications.
TDK B37950K1154J072 technical specifications.
| Capacitance | 0.15uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37950K1154J072 to view detailed technical specifications.
No datasheet is available for this part.