This 47nF multilayer ceramic capacitor has a 10% tolerance and a maximum operating temperature of 125°C. It is rated for a DC voltage of 100V and is compliant with AEC-Q200 and RoHS. The capacitor is packaged in a 1210 case and is available in quantities of 8000, supplied on tape and reel for surface mount applications.
TDK B37950K1473K062 technical specifications.
| Capacitance | 47nF |
| Package/Case | 1210 |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B37950K |
| Thickness | 0.035inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37950K1473K062 to view detailed technical specifications.
No datasheet is available for this part.