This 22nF ceramic capacitor has a voltage rating of 200V and operates within a temperature range of -55°C to 125°C. It is packaged in a 1210 surface mount package and is lead free. The capacitor is rated to AEC-Q200 standards and is RoHS compliant.
TDK B37950K2223K072 technical specifications.
| Capacitance | 22nF |
| Package/Case | 1210 |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 24000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | B37950K |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37950K2223K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.