The B37950K2473K072 is a ceramic capacitor with a capacitance of 0.047uF and a DC rated voltage of 200V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a 1210 package and dimensions of 2.5mm in width, 3.2mm in length, and 1.6mm in height. It is a passive component suitable for use in various electronic applications.
TDK B37950K2473K072 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | B37950 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | B37950(200V) |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B37950K2473K072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.