TDK B37953J5224K062 technical specifications.
| Capacitance | 220nF |
| Package/Case | 1812 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | B37953J |
| Thickness | 0.051inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.126inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37953J5224K062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.