TDK B37979-G1100-J54 technical specifications.
| Package/Case | Radial |
| Height | 5.5mm |
| Length | 5mm |
| RoHS Compliant | No |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37979-G1100-J54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.