TDK B37979-N1680-J technical specifications.
| Capacitance | 68pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37979-N1680-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.