This 22pF ceramic capacitor has a radial package and is rated for 100V with a 5% tolerance. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is available in quantities of 2500 and is packaged in tape and reel. It meets AEC-Q200 ratings and is not RoHS compliant.
TDK B37979G1220J054 technical specifications.
| Capacitance | 22pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37979G |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37979G1220J054 to view detailed technical specifications.
No datasheet is available for this part.