The 100V 470pF 5% Radial Ceramic Capacitor is a multilayer ceramic capacitor with a capacitance of 470 picofarads and a voltage rating of 100 volts. It has a tolerance of 5% and is available in a radial package type. The capacitor is rated for operation between -55°C and 125°C and is suitable for use in through-hole mounting applications.
TDK B37979G1471J051 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37979G |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37979G1471J051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.