This multilayer ceramic capacitor has a capacitance of 680pF and is rated for a maximum operating temperature of 125°C. It is available in a radial package with a height of 5.5mm and a seated height of 0.217inch. The capacitor is designed for through hole mounting and has a lead pitch of 0.197inch. It is rated for a DC voltage of 100V and has a tolerance of 5%. The capacitor is packaged in cut tape quantities of 10 and is not RoHS compliant.
TDK B37979G1681J054 technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Height | 5.5mm |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Contains Lead |
| Lead Length | 15mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37979G |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37979G1681J054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.