This multilayer ceramic capacitor from TDK has a capacitance of 1.2nF and a voltage rating of 50V with a tolerance of 5%. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
TDK B37979G5122J000 technical specifications.
| Capacitance | 1.2nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Series | B37979G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37979G5122J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.