This ceramic capacitor has a capacitance of 820 picofarads and a voltage rating of 50 volts. It features a 5% tolerance and is designed for through hole mounting. The capacitor is rated for operation between -55°C and 125°C. It is available in bulk packaging with 2000 units per package.
TDK B37979G5821J000 technical specifications.
| Capacitance | 820pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Series | B37979G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37979G5821J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
