TDK B37979N1100J51 technical specifications.
| Package/Case | Radial |
| Dielectric | C0G |
| Tolerance | 5% |
| Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37979N1100J51 to view detailed technical specifications.
No datasheet is available for this part.