
This 15pF ceramic capacitor features a voltage rating of 100V and a tolerance of 5%. It is designed for through hole mounting and has a maximum operating temperature of 125°C. The capacitor is packaged in a radial case with a lead pitch of 0.098inch and a seated height of 0.217inch. It is rated to AEC-Q200 standards and is available in quantities of 10 per cut tape packaging.
TDK B37979N1150J054 technical specifications.
| Capacitance | 15pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37979N |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37979N1150J054 to view detailed technical specifications.
No datasheet is available for this part.
