
The TDK B37979N1180J051 is a 100V radial ceramic capacitor with a capacitance of 18pF. It is available in a package quantity of 10 and is packaged in cut tape. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated to AEC-Q200 standards and has a tolerance of 5%. The capacitor measures 0.217inch in length, 0.197inch in width, and 0.098inch in height when seated.
TDK B37979N1180J051 technical specifications.
| Capacitance | 18pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Series | B37979N |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37979N1180J051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.