This is a multilayer ceramic capacitor with a capacitance of 27pF, a voltage rating of 100V, and a tolerance of 5%. It has a radial package style and is designed for through hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It meets the AEC-Q200 rating and is available in a package quantity of 10, packaged in cut tape.
TDK B37979N1270J051 technical specifications.
| Capacitance | 27pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Series | B37979N |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37979N1270J051 to view detailed technical specifications.
No datasheet is available for this part.