
This is a 33pF ceramic capacitor with a 100V voltage rating and 10% tolerance. It is available in a radial package type with a through hole mount. The capacitor has a seated height of 0.098inch and a lead pitch of 0.098inch. It can operate within a temperature range of -55°C to 125°C and meets the AEC-Q200 ratings.
TDK B37979N1330K051 technical specifications.
| Capacitance | 33pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Series | B37979N |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37979N1330K051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.