The B37979N1820J054 is a ceramic capacitor with a capacitance of 82pF and a voltage rating of 100V. It has a tolerance of 5% and is available in a radial package type. The capacitor is designed for through hole mounting and has a maximum operating temperature of 125°C. It meets the AEC-Q200 rating and is lead free.
TDK B37979N1820J054 technical specifications.
| Capacitance | 82pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Series | B37979N |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37979N1820J054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.