This is a 0.0018uF ceramic capacitor with a voltage rating of 50VDC and a tolerance of 5%. It has a C0G dielectric and is suitable for use in a variety of applications. The capacitor is mounted through a hole and has a radial termination style. It is rated for operation between -55°C and 125°C.
TDK B37979N5182J000 technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 2.5mm |
| Microwave Application | No |
| Height | 5.5(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TDK B37979N5182J000 to view detailed technical specifications.
No datasheet is available for this part.