
This ceramic capacitor from TDK has a capacitance of 390pF and a voltage rating of 50V. It is designed for operation in temperatures ranging from -55°C to 125°C. The capacitor is packaged in a radial lead style with a maximum height of 0.217inch and a maximum length of 0.217inch. It is rated to AEC-Q200 standards and is available in bulk packaging with 2000 units per package.
TDK B37979N5391J000 technical specifications.
| Capacitance | 390pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Series | B37979N |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37979N5391J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.