
This TDK B37979N5471J000 is a multilayer ceramic capacitor with a capacitance of 470 picofarads and a tolerance of 5%. It has a voltage rating of 50 volts and is designed for through-hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q200 ratings.
TDK B37979N5471J000 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.217inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37979N |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37979N5471J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
