TDK B37981M1102K54 technical specifications.
| Capacitance | 1nF |
| Dielectric | X7R |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37981M1102K54 to view detailed technical specifications.
No datasheet is available for this part.