This ceramic capacitor features a capacitance of 1.5nF with a tolerance of 10%. It has a voltage rating of 100V and is designed for through-hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is rated to AEC-Q200 standards. It is available in a radial package with a lead-free construction.
TDK B37981M1152K054 technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37981M |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37981M1152K054 to view detailed technical specifications.
No datasheet is available for this part.