TDK B37981M5103K54 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Tolerance | 20% |
| Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37981M5103K54 to view detailed technical specifications.
No datasheet is available for this part.