
This 47nF ceramic capacitor has a 50V voltage rating and 20% tolerance. It is a multilayer ceramic capacitor with a radial package and through hole mount. The capacitor has a height of 5.5mm and a seated height of 0.098inch. It is designed to operate within a temperature range of -30°C to 85°C.
TDK B37982N5473M000 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Height | 5.5mm |
| Height - Seated (Max) | 0.098inch |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.217inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | B37982N |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37982N5473M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.