TDK B37984M5224K000 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Kinked |
| Length | 0.354inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Series | B37984M |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37984M5224K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.