
The TDK B37986G5103J051 is a 10nF ceramic capacitor with a voltage rating of 50V and a tolerance of 5%. It is available in a radial package and is rated for operation between -55°C and 125°C. This component is not RoHS compliant and is rated to AEC-Q200 standards.
TDK B37986G5103J051 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.256inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37986G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37986G5103J051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
