The TDK B37986G ceramic capacitor has a capacitance of 2.7nF with a tolerance of 5%. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial lead style with a lead pitch of 0.197inch and a seated height of 0.098inch. It is designed for through-hole mounting and is compliant with AEC-Q200 ratings.
TDK B37986G5272J054 technical specifications.
| Capacitance | 2.7nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.256inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Series | B37986G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37986G5272J054 to view detailed technical specifications.
No datasheet is available for this part.