TDK's B37986G5682J000 is a ceramic capacitor with a capacitance of 6.8nF and a voltage rating of 50V. It has a tolerance of 5% and is packaged in a radial through hole configuration. The capacitor operates over a temperature range of -55°C to 125°C and is rated to AEC-Q200 standards. It is available in bulk packaging with 2000 units per package.
TDK B37986G5682J000 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.256inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37986G |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37986G5682J000 to view detailed technical specifications.
No datasheet is available for this part.