This 10nF ceramic capacitor has a voltage rating of 50V and a tolerance of 5%. It is a multilayer ceramic capacitor with a radial package and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is rated for AEC-Q200 compliance.
TDK B37986N5103J054 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.256inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37986N |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37986N5103J054 to view detailed technical specifications.
No datasheet is available for this part.