
The TDK B37986N5682J000 is a 50V 6.8nF 5% radial ceramic capacitor with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a bulk packaging with 2000 units per package. The capacitor is rated to AEC-Q200 standards and is not RoHS compliant. It has a kinked lead/base style and a seated height of 0.098inch.
TDK B37986N5682J000 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.098inch |
| Lead/Base Style | Kinked |
| Length | 0.256inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37986N |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37986N5682J000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
