TDK B37987-F5683-K51 technical specifications.
| Package/Case | Radial |
| Height | 6.5mm |
| Length | 5mm |
| RoHS Compliant | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37987-F5683-K51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
