TDK B37987F1104K054 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height | 2.5mm |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.256inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37987F |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37987F1104K054 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.