This 47nF ceramic capacitor has a voltage rating of 100V and a tolerance of 10%. It is available in a radial package with a lead pitch of 0.197inch and a seated height of 0.098inch. The capacitor is rated for operation between -55°C and 125°C and is packaged in cut tape quantities of 10. It is not RoHS compliant and is rated to AEC-Q200 standards.
TDK B37987F1473K051 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.256inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37987F |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37987F1473K051 to view detailed technical specifications.
No datasheet is available for this part.