This 50V ceramic capacitor has a capacitance of 100nF with a tolerance of 10%. It is a multilayer ceramic capacitor with a radial package and through hole mount. Operating temperature range is from -55°C to 125°C. It is rated to AEC-Q200 and is available in a bulk packaging quantity of 2000 pieces.
TDK B37987F5104K000 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height | 5.5mm |
| Height - Seated (Max) | 0.098inch |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.256inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | No |
| Series | B37987F |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B37987F5104K000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.