This TDK B37987F5104K068 is a 100nF ceramic capacitor with a 50V voltage rating and 10% tolerance. It has a radial package with a seated height of 0.098inch and a lead pitch of 0.197inch. The capacitor is designed for through hole mounting and is rated for operation between -55°C and 125°C. It meets the AEC-Q200 automotive electronics standard and is available in quantities of 2500 per tape and reel.
TDK B37987F5104K068 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.098inch |
| Lead Pitch | 0.197inch |
| Lead/Base Style | Flat |
| Length | 0.256inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | B37987F |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TDK B37987F5104K068 to view detailed technical specifications.
No datasheet is available for this part.