TDK B37987F5104K54 technical specifications.
| Capacitance | 100nF |
| Package/Case | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for TDK B37987F5104K54 to view detailed technical specifications.
No datasheet is available for this part.