This 0.33uF ceramic capacitor has a rated voltage of 50VDC and a tolerance of 10%. It is a multilayer ceramic capacitor with a dipped case style and a through hole package. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a size of 5 x 2.5 x 6.5mm and a seated plane height of 6.5mm.
TDK B37987M5334K054 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Inside Crimp Standoff |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Length (mm) | 5(Max) |
| Product Depth (mm) | 2.5(Max) |
| Product Height (mm) | 6.5(Max) |
| Seated Plane Height (mm) | 6.5(Max) |
| Number of Terminals | 2 |
| Size (mm) | 5 X 2.5 X 6.5 |
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Dipped |
| Microwave Application | No |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8532240060 |
| Schedule B | 8532240060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TDK B37987M5334K054 to view detailed technical specifications.
No datasheet is available for this part.