TDK B39102B3852U410 technical specifications.
| Frequency | 1.04765GHz |
| Impedance | 50R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B39102B3852U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.