TDK B39111-B3802-Z910 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 12 |
| Min Operating Temperature | -10 |
| Width | 5 |
| Length | 7 |
| Number of Functions | 1 |
| Manufacturer Series | B3802 |
| Height | 1.35 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39111-B3802-Z910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.