TDK B39111-B3820-Z910 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 10 |
| Min Operating Temperature | -10 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TDK B39111-B3820-Z910 to view detailed technical specifications.
No datasheet is available for this part.