TDK B39121-B3850-H510 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -10 |
| Width | 6.5 |
| Length | 13.3 |
| Number of Functions | 1 |
| Manufacturer Series | B3850 |
| Height | 1.6 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TDK B39121-B3850-H510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.