TDK B39122-B1605-U810 technical specifications.
| Frequency | 1.22GHz |
| Height | 1.1mm |
| Insertion Loss | 3.5dB |
| Length | 3mm |
| Load Impedance | 200R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TDK B39122-B1605-U810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.