TDK B39122B1614U810 technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 3mm |
| Load Impedance | 100R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B39122B1614U810 to view detailed technical specifications.
No datasheet is available for this part.